help desk software
DATA SHEET

919-101P-51S1X

Amphenol RF

RF Connector MCX Straight Crimp Plug for RG-174 RG-188A RG-316 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-101P-51S1X
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Solder
Operating Temperature:
-55 to 155 °C
Dimension:
15.2 mm
RF Connector MCX Straight Crimp Plug for RG-174 RG-188A RG-316 50 Ohm
Search Keywords:
919101P51S1X
IN STOCK: 0
Manufacturer Stock:
1   can ship 11/29/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.154
$11.154
25
$10.140
$253.500
50
$7.610
$380.500
75
$7.100
$532.500
100 +
$6.960
$696.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models