help desk software
DATA SHEET

919-102P-51AX

Amphenol RF

RF Connector MCX Right Angle Solder Plug for .085 and .086 Semi-Rigid Cable 50 Ohm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-102P-51AX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-55 to 155 °C
Dimension:
9.2 x 9 mm
RF Connector MCX Right Angle Solder Plug for .085 and .086 Semi-Rigid Cable 50 Ohm
Search Keywords:
919102P51AX
IN STOCK: 0
Manufacturer Stock:
6,680   can ship 11/29/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$15.00
$375.000
50
$11.25
$562.500
75
$10.50
$787.500
100 +
$10.29
$1,029.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models