Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-109J-51PX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-55 to 155 °C
Dimension:
6 x 6 x 6.06 mm
The AMPHENOL RF part 919-109J-51PX is an RF Connector that features a MCX Straight PCB Jack design. With a 50 Ohm impedance, this connector ensures reliable signal transmission for various RF applications. It is ideal for connecting RF devices to printed circuit boards (PCBs), offering a secure and efficient connection. Designed with precision and quality, the AMPHENOL RF 919-109J-51PX is a trusted solution for professionals seeking high-performance RF connectors.
Search Keywords:
919109J51PX
IN STOCK:
525
Can Ship immediately
Manufacturer Stock:
2,314
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$5.89
$29.450
25
$3.79
$94.750
100
$3.73
$373.000
300
$3.68
$1,104.000
500
$3.62
$1,810.000
1,000
$3.50
$3,500.000
2,500
$3.12
$7,800.000
5,000
+
$3.08
$15,400.000
CUSTOMERS
ALSO BOUGHT
SKHHPKA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
618NN
DC Fan Axial Ball Bearing 48V 36V to 56V 23.54CFM 35dB 60 X 60 X 25.4mm
122192-15
RF Connector - TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead IP...
0826-1G1T-43-F
MagJack 10/100/1000 Base-T - 1 Port RJ45 - 8 Cores per Jack - Green, Green LED - 90° Angle...
252129
RF Connector MCX Right Angle PCB Jack Through Hole 50 Ohm