919-114J-51SX
Amphenol RFRF Connector MCX Straight Solder Jack for .085 and .086 Semi-Rigid Cable 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-114J-51SX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-55 to 155 °C
Dimension:
11.76 mm
The AMPHENOL RF part 919-114J-51SX is a high-quality RF connector designed for use with .085 and .086 semi-rigid cables. This connector features a straight solder jack design, making it easy to connect and secure the cable for optimal performance. It operates at a standard 50 Ohm impedance and is compatible with MCX connectors. Ideal for various RF applications, this connector ensures reliable signal transmission while maintaining excellent electrical performance.
Search Keywords:
919114J51SX
IN STOCK:
27
Ships today, if you order in
Manufacturer Stock:
58
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$11.88
$59.400
10
$10.53
$105.300
25
$10.03
$250.750
50
$9.63
$481.500
75
$9.53
$714.750
100
+
$8.02
$802.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models