help desk software

919-130P-51SX

Amphenol RF

RF Connector MCX Straight Crimp Plug for RG-316 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-130P-51SX
RoHS:
Yes
HTS:
8536.69.4010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Finish:
Gold
Cable Type:
LMR-100 M17/119-RG174 RG-174 RG-188 RG-188A RG-316
Termination Style:
Cable - Crimp
Coupling Mechanism:
Push-On
Body Material:
Brass
Minimum Temperature Limit:
-65
Maximum Temperature Limit:
165
Mating Cycles:
500
Orientation:
Straight
Maximum Frequency:
6
Gender:
Plug
Impedance:
50
Insulator Material:
PTFE
Contact Termination:
Solder
Polarity:
Standard
Contact Material:
Brass
Body Finish:
Gold
RF Connector MCX Straight Crimp Plug for RG-316 50 Ohm
Search Keywords:
919130P51SX
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.975
$29.875
50
$4.708
$235.400
100
$4.561
$456.100
250
$4.348
$1,087.000
500
$4.098
$2,049.000
1,000
$3.984
$3,984.000
2,500
$3.924
$9,810.000
5,000 +
$3.772
$18,860.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models