help desk software
DATA SHEET

919-136P-71AX

Amphenol RF

RF Connector MCX Right Angle Crimp Plug for RG-179 75 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-136P-71AX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
MCX
Impedance:
75 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
RG179/U Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
8.6 x 10 mm
RF Connector MCX Right Angle Crimp Plug for RG-179 75 Ohm
Search Keywords:
919136P71AX
IN STOCK: 307
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$23.07
$46.140
10
$13.92
$139.200
25
$11.57
$289.250
51 +
$10.38
$529.380
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models