919-386P-51S
Amphenol RFRF / Coaxial Connector- MCX Coaxial- Straight Plug- Crimp- 50 ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-386P-51S
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
Amphenol RF 50Ω MCX Connectors provide high efficiency and performance and feature secure, fast and easy snap-on/off couplings with a small outer diameter. These connectors accommodate a wide range of miniature RF flexible coaxial cables, including semi-rigid cables providing. Ideal for applications such as WLAN, GPS, Automotive, Base Stations, Wireless/Network Antennas, instrumentation, and telecom.
FEATURES
Impedance: 50Ω
Frequency Range: 0-6GHz
Voltage Rating: 335VRMS
Dielectric Withstanding Voltage: 1000V
Straight connectors: 1.00 @ 2.5GHz
Right angle connectors: 1.10 @ 2.5GHz
Contact Resistance:
Center contact: 5mΩ
Outer contact: 1mΩ
Insulation Resistance: 5,000MΩ minimum
Insertion Loss: 0.10dB @ 1GHz
-65°C to 165°C operating temperature
Search Keywords:
919386P51S
IN STOCK:
274
Ships today, if you order in
Manufacturer Stock:
1,497
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$4.46
$22.300
50
$3.63
$181.500
100
$3.01
$301.000
300
$2.89
$867.000
500
$2.76
$1,380.000
1,000
$2.43
$2,430.000
2,500
$2.29
$5,725.000
5,000
+
$2.26
$11,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
112517-10
BNC Connector Jack- Female -Socket-50Ohm -Panel Mount -Solder
1375819-1
Socket Contact Tin 22-26 AWG Crimp
1375820-4
4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
1658622-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - AMP-LATCH Novo Series - IDC...