919-387P-51A
Amphenol RFRF Connector MCX Right Angle Crimp Plug for RG-174 RG-188 RG-316 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-387P-51A
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 919-387P-51A is a high-quality RF Connector designed for use in various applications. This Right Angle Crimp Plug is specifically designed for compatibility with popular cables like RG-174, RG-188, and RG-316. With a 50 Ohm impedance, this connector ensures reliable and efficient signal transmission. Whether you need to connect coaxial cables or build custom RF assemblies, the AMPHENOL RF 919-387P-51A is a trusted choice for professionals in the field.
Search Keywords:
919387P51A
IN STOCK:
612
Ships today, if you order in
Manufacturer Stock:
2,400
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$3.62
$36.200
50
$3.24
$162.000
300
$2.73
$819.000
500
$2.64
$1,320.000
1,000
$2.25
$2,250.000
2,500
$2.09
$5,225.000
5,000
$2.06
$10,300.000
7,500
+
$2.03
$15,225.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
323915
Ring Terminal Connector - 6 Stud - 0.018" (0.46mm) Thickness - 0.203" (5.16mm) Outer Width...
08-65-0805
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
082-6093-RFX
RF Connector N-Type Straight Crimp Jack for RG-174 RG-188A RG-316 Bulkhead 50 Ohm
252129
RF Connector MCX Right Angle PCB Jack Through Hole 50 Ohm
132117
RF Connector - SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms