help desk software
DATA SHEET

919-NM104P-51A

Amphenol RF

RF Connector MCX Right Angle Crimp Plug for RG-174 RG-188A RG-316 Non-Magnetic 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
919-NM104P-51A
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-40 to 155 °C
Dimension:
8.6 x 5 x 10 mm
RF Connector MCX Right Angle Crimp Plug for RG-174 RG-188A RG-316 Non-Magnetic 50 Ohm
Search Keywords:
919NM104P51A
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/2/24
On Order:
375   can ship 11/28/24 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$26.65
$133.250
25
$26.25
$656.250
50
$25.85
$1,292.500
125
$25.47
$3,183.750
250
$13.48
$3,370.000
375
$9.49
$3,558.750
500 +
$9.30
$4,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models