930-120P-51S
Amphenol RFRF Connector QMA Straight Crimp Plug for RG-58 LMR-195 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
930-120P-51S
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
QMA
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG58 Cable
Termination Method:
N/A
Operating Temperature:
-40 to 80 °C
Dimension:
N/A
The AMPHENOL RF part 930-120P-51S is a high-quality RF connector designed for various applications. This QMA straight crimp plug is specifically built for use with RG-58 and LMR-195 cables, ensuring a secure and reliable connection. With an impedance of 50 Ohms, this connector is ideal for professional communication systems, aerospace, and military applications. Its durable construction guarantees excellent performance and longevity, making it suitable for demanding environments. Whether you are looking to upgrade or repair your existing RF system, the AMPHENOL RF 930-120P-51S is the perfect choice.
Search Keywords:
930120P51S
IN STOCK:
0
Manufacturer Stock:
1
can ship
10/28/24
On Order:
500
can ship 11/21/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$15.51
$77.550
25
$13.52
$338.000
50
$13.26
$663.000
100
$11.31
$1,131.000
300
$10.92
$3,276.000
500
$10.68
$5,340.000
1,000
+
$10.52
$10,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
326804
TERMINAL,AMPOWER 250MCM 3/8
2803
Lamp Socket - T-2 Slide - 120 V - 0.688 in ( 17.5 mm ) Mounting Hole Size - Nylon - Black ...
182110
RF Connector Mini-UHF Straight Crimp Plug for RG-58 LMR-195 50 Ohm
PRD-11AY0-120
Power Relay - DPDT (2 Form C) - 120VAC Coil - 25A Contact - 240VAC Switching - Non Latchin...
RV4NAYSD103A
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long