help desk software
DATA SHEET

944-130-5105

Amphenol RF

Single Mode Fiber Optic Attenuator - FC Connector - 5dB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
944-130-5105
RoHS:
Yes
HTS:
8536700000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 944-130-5105 is a single mode plug style attenuator. Connector type is FC, style is ultra polish (-55dB back reflection). Attenuation value is 5dB.
Search Keywords:
9441305105
IN STOCK: 99
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.17
$161.170
5
$154.74
$773.700
10
$148.54
$1,485.400
25
$142.61
$3,565.250
80 +
$136.90
$10,952.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides