A-1PA-113-600B2
Amphenol RFAMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 600 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
A-1PA-113-600B2
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
The AMPHENOL RF A-1PA-113-600B2 is a superior quality RF cable assembly designed for various applications. This cable features an AMC right-angle plug on one end, and another AMC right-angle plug on the other end. The cable itself is made from high-performance 1.13 mm micro-cable, which provides excellent signal transmission and durability. With a length of 600 mm, this cable assembly is perfect for connecting RF devices in tight spaces. Whether you need a reliable connection for your telecommunications, wireless communication, or data transmission systems, the A-1PA-113-600B2 is the ideal solution. Trust AMPHENOL RF for unmatched quality and performance.
Search Keywords:
A1PA113600B2
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
155
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
5
$10.52
$52.600
25
$7.35
$183.750
100
$6.48
$648.000
300
$6.24
$1,872.000
500
$6.18
$3,090.000
1,000
$6.11
$6,110.000
2,500
$6.05
$15,125.000
5,000
+
$5.99
$29,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides