help desk software
DATA SHEET

APH-FKJ-SMAJ

Amphenol RF

Conn SMA Adapter F/F 0Hz to 4GHz 50Ohm ST Gold .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
APH-FKJ-SMAJ
Alias/AKA:
SMAF-FKF-NT30G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-40 to 155 °C
Dimension:
25.66 x 12.4 x 13.8 mm
The APH-FKJ-SMAJ from AMPHENOL RF is a high-quality SMA adapter designed for seamless connectivity in various electronic applications. It features a female to female connection, ensuring compatibility with SMA connectors. This adapter offers an impedance of 50 Ohms, making it ideal for maintaining signal integrity and minimizing loss. With its wide frequency range of 0Hz to 4GHz, it caters to diverse communication needs, including high-frequency applications. The APH-FKJ-SMAJ is constructed using premium materials and boasts a gold-plated center conductor, ensuring excellent conductivity and durability. It utilizes a secure threaded design for a reliable and secure connection, making it suitable for rugged environments.Whether you require connectivity in aerospace, telecommunications, or test and measurement applications, the APH-FKJ-SMAJ ensures reliable performance and high signal transmission. Experience the superior quality and versatility of this SMA adapter from AMPHENOL RF.
Search Keywords:
APHFKJSMAJ
IN STOCK: 100
Ships today, if you order in
Manufacturer Stock:
1   can ship 11/29/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.21
$30.210
5
$29.15
$145.750
10
$28.72
$287.200
25
$28.29
$707.250
50
$26.54
$1,327.000
100
$26.14
$2,614.000
250 +
$25.75
$6,437.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models