help desk software
DATA SHEET

APH-NJ-TNCP

Amphenol RF

Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST F/PL Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
APH-NJ-TNCP
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Type N-TNC Adapter
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST F/PL Gold
Search Keywords:
APHNJTNCP
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
242131
242131
VIEW PRODUCT
Tools/3D Models