help desk software
DATA SHEET

ATS-1M1F-10DB2W

Amphenol RF

RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 10 dB 2W

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
ATS-1M1F-10DB2W
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Body Finish:
Passivated
Connector Type:
N(Female)/N(Male)
Configuration:
Jack to Plug
Attenuation:
10
Body Material:
Stainless Steel
Attenuation Tolerance:
±0.5 dB
RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 10 dB 2W
Search Keywords:
ATS1M1F10DB2W
IN STOCK: 34
Can Ship immediately
Manufacturer Stock:
200   can ship 12/9/24
Factory Lead-Time
11 Weeks can ship 2/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.07
$51.070
5
$45.90
$229.500
10
$44.63
$446.300
30
$37.40
$1,122.000
50
$32.71
$1,635.500
100
$32.22
$3,222.000
250 +
$31.51
$7,877.500
Tools/3D Models