Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
M39012/16-0101
Alias/AKA:
031-3301
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
N/A
Mounting:
N/A
Body Orientation:
N/A
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
27 x 14.3 mm
The AMPHENOL RF part M39012/16-0101 is a high-quality BNC connector designed for easy connectivity in various applications. With a 50-ohm impedance, this connector ensures efficient signal transmission with minimal loss. It features a durable silver-plated body that offers excellent conductivity and corrosion resistance, ensuring reliable connections over time. The BNC connector is commonly used in telecommunications, CCTV, test equipment, and other applications requiring quick interconnections. With its compact design and excellent performance, the AMPHENOL RF BNC connector M39012/16-0101 is a reliable choice for any professional installation or project.
Search Keywords:
M39012160101
IN STOCK:
368
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$25.34
$25.340
10
$19.43
$194.300
25
$18.75
$468.750
50
$17.53
$876.500
100
$15.75
$1,575.000
300
$15.37
$4,611.000
500
+
$15.14
$7,570.000
Tools/3D Models
Product Guides