Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMP-FR-C19
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMP3746
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
PL3733
Mounting:
Cable Mount3738
Body Orientation:
Right Angle3728
Terminate To:
N/A
Termination Method:
Crimp3745
Operating Temperature:
-65 to 165 °C
Dimension:
8.44 x 103741mm
Conn SMP 0Hz to 26.5GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
Search Keywords:
SMPFRC19
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$19.921
$19.921
5
$18.110
$90.550
25
$11.250
$281.250
50
$10.390
$519.500
100
$9.370
$937.000
300
$8.410
$2,523.000
500
$8.020
$4,010.000
1,000
$7.220
$7,220.000
2,500
+
$7.110
$17,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
644H/21R
Switch Toggle ON ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Moun...
644H/22R
Switch Toggle Mom ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
4209-053LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF -...
901-10742
RF / Coaxial Connector - SMA - Jack - Female Socket - 50 Ohms - 6 GHz - Threaded - Solder ...