SMP-MSLD-PCT-10
Amphenol RFRF Connector SMP Straight PCB Jack Limited Detent Surface Mount with Thru-Hole Contact 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMP-MSLD-PCT-10
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
SMP
Impedance:
50
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
5 x 5 x 4.09 mm
The SMP-MSLD-PCT-10 by AMPHENOL RF is a high-quality RF connector that offers exceptional performance and reliability. This RF connector is designed with a straight PCB jack configuration, making it suitable for a wide range of applications. The limited detent feature ensures a secure connection while allowing for easy mating and unmating. With a surface mount design and a thru-hole contact, this connector ensures excellent electrical performance and stability. With an impedance of 50 Ohm, this RF connector is ideal for demanding RF applications. Trust AMPHENOL RF for top-of-the-line connectivity solutions that meet and exceed your requirements.
Search Keywords:
SMPMSLDPCT10
IN STOCK:
1,002
Can Ship immediately
Manufacturer Stock:
50
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$7.18
$35.900
25
$5.26
$131.500
100
$4.77
$477.000
300
$4.30
$1,290.000
500
$4.08
$2,040.000
1,000
$3.77
$3,770.000
2,500
$3.50
$8,750.000
5,000
+
$3.45
$17,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3683S-1-104L
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
51216-0200
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...
142-0771-821
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Over Copper
RL622-1R0K-RC
RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A 13mOhm DCR RDL Bag