Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
UG-646/U
Alias/AKA:
083-1AP
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
UHF Adapter
Operating Frequency:
0 to 300 Hz to MHz
Gender:
PL/F
Body Orientation:
Right Angle
Operating Temperature:
-65 to 165 °C
Dimension:
32.5 x 30.2 x 19.1 mm
The AMPHENOL RF 083-1AP is a versatile UHF adapter designed to connect RF components with frequencies ranging from 0Hz to 300MHz. Featuring a right-angle PL/F connector and nickel-plated finish, this adapter ensures reliable signal transmission and connectivity in various applications.
Search Keywords:
UG646U
IN STOCK:
579
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$24.64
$24.640
10
$19.74
$197.400
25
$19.05
$476.250
50
$18.04
$902.000
100
$17.00
$1,700.000
250
$16.83
$4,207.500
500
+
$16.67
$8,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DVI-19M
DVI Solder Type Connector
DVI-HDKIT85
DVI HOOD 8.5mm EXIT OD W/ THUMB SCREW KIT Pan Pacific Part Number: DVI-HDKIT85
1401405012-I
E-DAT Industry RJ45 field plug black
M85049/60-1W20
Circular Conn Accessory, Shrink Boot Adapter, Aluminum Alloy |Amphenol Pcd M85049/60-1W20