Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Solar
Part No:
H4CMC6DI
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Male Solarlock
Polarity:
Negative
IP Rating:
IP68
Termination Method:
Crimp
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
44 A
Wire Size:
10 AWG
Operating Temperature:
-40 to 85 °C
Conn Male Solarlock 10AWG Individual
Search Keywords:
H4CMC6DI
IN STOCK:
5,341
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.38
$33.800
25
$3.21
$80.250
50
$3.05
$152.500
100
$2.90
$290.000
250
$2.76
$690.000
500
$1.70
$850.000
750
$1.34
$1,005.000
1,000
+
$1.32
$1,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides