help desk software
DATA SHEET

159-2801-250

Amphenol Spectra-Strip

Round Flat Cable Polyvinyl Chloride 50Conductors 28AWG 12.19mm 300V Black Automotive

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Spectra-Strip
Part No:
159-2801-250
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Spool
Cable Pitch:
1.27 mm
Cable Length:
N/A
Type:
Round Flat Cable
Number of Conductors:
50
Life Cycle:
Discontinued
Round Flat Cable Polyvinyl Chloride 50Conductors 28AWG 12.19mm 300V Black Automotive
Search Keywords:
1592801250
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$236.18
$236.180
3
$227.68
$683.040
5 +
$221.85
$1,109.250
Tools/3D Models
Product Guides