help desk software

191-2601-114

Amphenol Spectra-Strip

Flat Cable 14Conductors 26AWG Tinned Copper Gray/Red Edge 300V 1.5A

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Spectra-Strip
Part No:
191-2601-114
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Spool
Life Cycle:
Discontinued
Flat Cable 14Conductors 26AWG Tinned Copper Gray/Red Edge 300V 1.5A
Search Keywords:
1912601114
  This product is discontinued, but still in stock
IN STOCK: 45
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$41.62
$83.240
5 +
$38.53
$192.650
Tools/3D Models