help desk software
DATA SHEET

191-2601-150

Amphenol Spectra-Strip

Flat Cable Polyvinyl Chloride 50Conductors 26AWG 300V Gray/Red Edge Automotive

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Spectra-Strip
Part No:
191-2601-150
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Spool
Cable Pitch:
1.27 mm
Cable Length:
N/A
Type:
Flat Cable
Number of Conductors:
50
Life Cycle:
Discontinued
Flat Cable Polyvinyl Chloride 50Conductors 26AWG 300V Gray/Red Edge Automotive
Search Keywords:
1912601150
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.63
$155.630
3
$152.76
$458.280
5 +
$144.11
$720.550
Tools/3D Models
Product Guides