help desk software
DATA SHEET

T3301005U

Amphenol Tuchel

Circular Connector - Plug - Female Sockets - 4 Contacts - M16 - 10A - 250V - Threaded - Metal Body - Solder Cup Termination -Right Angle, Cable Mount. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3301005U
Alias/AKA:
T-3301-005
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Amphenol Tuchel part T3301005U is a highly reliable and durable audio connector that provides optimal performance in various applications. With its robust construction and precision-engineered design, this connector ensures secure and stable connections for audio devices.Featuring a compact size and user-friendly design, the T3301005U connector is easy to install and use in audio systems. It is built to withstand demanding environments and is resistant to dust, water, and other harsh conditions, making it suitable for both indoor and outdoor applications.The T3301005U connector offers excellent audio signal transmission with low interference and minimal signal loss, ensuring high-quality sound reproduction. Its gold-plated contacts provide superior conductivity and corrosion resistance, allowing for long-lasting performance and reduced maintenance.With its versatile design and compatibility with various audio equipment, the Amphenol Tuchel part T3301005U is an ideal choice for professionals and enthusiasts who demand reliable and superior audio connections.
Search Keywords:
T3301005U
IN STOCK: 170
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.24
$17.240
10
$15.50
$155.000
25
$15.07
$376.750
50
$14.66
$733.000
100
$13.92
$1,392.000
250
$13.57
$3,392.500
500 +
$13.37
$6,685.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides