T3504001U
Amphenol TuchelCircular Connector - Plug - Male Pins - 8 Positions - Shell Size M16 - 7A. 250V - Threaded - Solder Cup Termination - Free Hanging (In-Line) Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3504001U
Alias/AKA:
T-3504-001
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
EACH
Amphenol Tuchel part T3504001U is a high-quality connector that is widely used in various industrial applications. Manufactured by Amphenol, a leading provider of interconnect solutions, this connector offers excellent performance, reliability, and durability.The T3504001U connector is designed to ensure secure and reliable connections in demanding environments. It features a robust construction that can withstand harsh conditions such as extreme temperatures, vibrations, and moisture. This makes it an ideal choice for applications in industries such as automotive, aerospace, telecommunications, and industrial automation.With its compact size and versatile design, the T3504001U connector is easy to install and provides a secure and stable connection. It has a high level of electrical and mechanical performance, ensuring efficient transmission of data and power signals.Amphenol Tuchel part T3504001U is also known for its versatility. It is available in different configurations and offers various options for contacts, shells, and accessories, making it compatible with a wide range of devices and systems. This flexibility allows for customization and ensures compatibility with specific application requirements.In summary, Amphenol Tuchel part T3504001U is a reliable and high-performance connector that provides secure and stable connections in demanding industrial environments. With its excellent performance, durability, and versatility, it is a trusted choice for various industries and applications.
Search Keywords:
T3504001U
IN STOCK:
597
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$13.56
$339.000
50
$12.96
$648.000
100
$12.18
$1,218.000
300
$11.64
$3,492.000
500
$10.46
$5,230.000
1,000
+
$9.81
$9,810.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1757819-7
AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT
3EHG1-2
Power Entry Module - Receptacle - Male Blades - 3 Position - 3A 120/250VAC - Filtered (EMI...
1757820-7
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Receptacle - ...
SJ-5009-BLACK
Bumper Cylindrical-Concave Top - 0.800 to 0.899 in (20.0 to 29.9 mm) - Black.
3VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount