T3524501U
Amphenol TuchelCircular Connector, Plug, 8Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3524 501 U
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3524501U
Alias/AKA:
T3524501
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Circular Connector, Plug, 8Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3524 501 U
Search Keywords:
T3524501U
IN STOCK:
245
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
25
$7.11
$177.750
50
$7.00
$350.000
100
$6.79
$679.000
250
$6.23
$1,557.500
500
$6.14
$3,070.000
1,000
$6.00
$6,000.000
2,500
+
$5.77
$14,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
641324-1
RECEPT PIDG FASTON 26-24 110
EE1010R2M
Cable Assembly Wire Lead 2m Wire to Board 4 POS RCP
8451-BLK-100
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Po...
PM-F25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m