help desk software
DATA SHEET

1990695

Amprobe

Fuse 0.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
1990695
Alias/AKA:
FP500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Current Rating:
0.5 A
Life Cycle:
Discontinued
Fuse 0.5A
Search Keywords:
1990695
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.99
$14.990
3
$14.39
$43.170
5 +
$13.79
$68.950
Tools/3D Models
Product Guides