help desk software
DATA SHEET

2730797

Amprobe

1000A CLAMP-ON MULTIMETER

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
2730797
RoHS:
Yes
HTS:
9030320000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Data Hold:
Yes
Diode Test:
Yes
Continuity Test:
Yes
Family:
ACD-6 PRO
Display Type:
LCD
Display Digits:
3.75
Life Cycle:
Discontinued & Replaced
1000A CLAMP-ON MULTIMETER
Search Keywords:
2730797
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2730785
2730785
VIEW PRODUCT
Tools/3D Models
Product Guides