help desk software
DATA SHEET

2730831

Amprobe

600A CLAMP-ON MULTIMETER

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
2730831
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
ACD-14 PLUS
Diode Test:
Yes
Display Digits:
3.75
Data Hold:
Yes
Continuity Test:
Yes
Display Type:
LCD
Life Cycle:
Discontinued & Replaced
600A CLAMP-ON MULTIMETER
Search Keywords:
2730831
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
3086905
3086905
VIEW PRODUCT
Tools/3D Models
Product Guides