help desk software

2740441

Amprobe

Specialty Fuse 12.5A 500VAC - Dimensions: 6.00mm Dia x 32.00mm Long

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
2740441
Alias/AKA:
FA-12.5A/500V
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Specialty Fuse 12.5A 500VAC - Dimensions: 6.00mm Dia x 32.00mm Long
Search Keywords:
2740441
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.06
$42.060
3
$41.64
$124.920
5 +
$41.22
$206.100
Tools/3D Models