help desk software
DATA SHEET

33XR-A

Amprobe

Digital Handheld 750VAC 1000VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
33XR-A
Alias/AKA:
2727788
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Data Hold:
Yes
Continuity Test:
Yes
Family:
33XR-A
Diode Test:
Yes
Display Type:
LCD
Display Digits:
3.75
Digital Handheld 750VAC 1000VDC
Search Keywords:
33XRA
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$238.99
$238.990
3
$227.04
$681.120
5 +
$215.09
$1,075.450
Tools/3D Models
Product Guides