help desk software
DATA SHEET

35XP-A

Amprobe

Digital Handheld 750VAC 1000VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
35XP-A
Alias/AKA:
2727849
RoHS:
Yes
HTS:
9030310000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
35XP-A
Data Hold:
Yes
Diode Test:
Yes
Display Digits:
3.75
Display Type:
LCD
Continuity Test:
Yes
Digital Handheld 750VAC 1000VDC
Search Keywords:
35XPA
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$222.99
$222.990
3
$211.84
$635.520
5 +
$200.69
$1,003.450
Tools/3D Models
Product Guides