37XR-A
AmprobeDigital Multimeter - True RMS - 4-3/4 Digit LCD - 10,000 Counts - Max: 40 H, 40 MHz, 400 μF, 20 MHz, 10 Amps AC/DC, 1kVDC, 750VAC - Auto Range. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
37XR-A
Alias/AKA:
2727808
RoHS:
Yes
Supplier Standard Pack
1
Continuity Test:
Yes
Display Type:
LCD
Diode Test:
Yes
Data Hold:
Yes
Display Digits:
4.75
Family:
37XR-A
The 37XR-A from Amprobe is auto range digital multimeter whitch offers true-rms measurement along with component and logic testing for troubleshooting electronics at the bench or on the job site. The 37XR-A has 4-3/4 digit LCD display, 10,000 counts with 41-segment analogue bar graph. Max measuring ranges are 40 H, 40 MHz, 400 μF, 20 MHz, 10 Amps AC/DC, 1kVDC and 750VAC. Operating temperature range is from 0 °C to 45 °C.
Search Keywords:
37XRA
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$320.99
$320.990
3
$304.94
$914.820
5
+
$288.89
$1,444.450
Product Guides
CUSTOMERS
ALSO BOUGHT
AHX695-24O
Switch Access LED
AR22G4L-11E3A
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Moun...
08-55-0131
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
6PA1
Enclosed Basic Series Limit Switch - Replacement Part - Q2 Actuator - Roller Lever
BZ-2RW84-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...