help desk software
DATA SHEET

5XP-A

Amprobe

Digital Handheld 750VAC 1000VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
5XP-A
Alias/AKA:
2727851
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Display Type:
LCD
Data Hold:
No
Diode Test:
Yes
Family:
5XP-A
Continuity Test:
Yes
Display Digits:
3.5
Digital Handheld 750VAC 1000VDC
Search Keywords:
5XPA
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.99
$121.990
3
$117.11
$351.330
5 +
$112.23
$561.150
Tools/3D Models
Product Guides