Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
CR50A
Alias/AKA:
3026965
RoHS:
Yes
Supplier Standard Pack
1
Family:
CR50A
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
9 VDC
Maximum Resistance Measurement:
20 MOhm
Low Battery Indication:
Yes
Maximum ESR Measurement:
N/R
Maximum Capacitance Measurement:
20000 uF
Interface Type:
N/A
Maximum Inductance Measurement:
N/R
Life Cycle:
Discontinued & Replaced
Manual Range Handheld CR Meter
Search Keywords:
CR50A
This product is not in stock and cannot be back-ordered
Product Guides