help desk software
DATA SHEET

FP700

Amprobe

Fuse 2A 500V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
FP700
Alias/AKA:
2637713
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Fuse Size:
N/A
Acting:
N/A
Current Rating:
2 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
N/A
Fuse 2A 500V
Search Keywords:
FP700
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.99
$28.990
3
$27.83
$83.490
5 +
$26.67
$133.350
Tools/3D Models
Product Guides