Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
TIC-410A
Alias/AKA:
3107749
RoHS:
Yes
HTS:
9031808085
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Test Probe
Conn Test Probe 1 POS ST 1 Port
Search Keywords:
TIC410A
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$283.68
$283.680
3
$277.65
$832.950
5
+
$271.86
$1,359.300
Product Guides
CUSTOMERS
ALSO BOUGHT
E20-00M
Snap Action Switch - DPDT - Button w/ferrule - 20A@125/250VAC 2A@48VDC - Quick Connect - S...
IA30ESN15UC
Proximity Sensor - Inductive - 0.591" (15mm) Sensing Distance - SCR Output - 10V to 40V - ...
ASW220
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
CR6L-50/UL
Fuse 50A 600V Bolt Screw 54 X 39mm
NFA100120
EMRelay FlangeFast SPST 30A Co