Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
TMD-50
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Life:
200 h
Family:
TMD-50
Display Type:
LCD
Battery Voltage Rating:
6 V
Thermometer Handheld 6V
Search Keywords:
TMD50
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$123.99
$123.990
3
$119.03
$357.090
5
+
$114.07
$570.350
Product Guides