help desk software
DATA SHEET

110G21

Anderson Power Products

Connector Accessories Blok Lok 2 POS Polycarbonate Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
110G21
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Blok Lok
Dimension:
15.7 x 46.4 x 17.7 mm
Operating Temperature:
-20 to 105 °C
Connector Accessories Blok Lok 2 POS Polycarbonate Black
Search Keywords:
110G21
IN STOCK: 1,475
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.650
$265.000
300
$2.461
$738.300
500
$2.127
$1,063.500
1,000
$1.873
$1,873.000
2,500
$1.815
$4,537.500
5,000
$1.797
$8,985.000
7,500
$1.779
$13,342.500
10,000 +
$1.761
$17,610.000
Tools/3D Models
Product Guides