114555P2
Anderson Power ProductsConnector Accessories PCB Mounting Staple Straight Polycarbonate .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
114555P2
RoHS:
Yes
HTS:
7317009000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
PCB Mounting Staple
Dimension:
N/A
Operating Temperature:
N/A
The ANDERSON POWER PRODUCTS part 114555P2 is a Connector Accessories PCB Mounting Staple Straight Polycarbonate that is designed for easy and secure PCB mounting of connectors. Made from durable polycarbonate material, this staple ensures a reliable connection and helps to organize and secure connectors in place. Its straight design allows for a neat and efficient PCB layout. Ideal for various electronic and electrical applications, this PCB mounting staple is a must-have accessory for professionals and enthusiasts alike.
Search Keywords:
114555P2
IN STOCK:
9,240
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.317
$32.925
250
$0.877
$219.250
500
$0.847
$423.500
1,000
$0.834
$834.000
3,000
$0.822
$2,466.000
5,000
$0.810
$4,050.000
8,000
$0.797
$6,376.000
10,000
+
$0.785
$7,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
114555P1
Connector Accessories PCB Mounting Staple Straight Polycarbonate
115G2-BK
Cable Management, Clamp Screw Mount
CRM2512-FX-2000ELF
High Power Thick Film Chip Resistor - 2.0W - 200 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 -...
1332-BK
PP15-CNT-#16-20 AWG-LOOSE
3-5912P1
Contact RA