help desk software

115107G1

Anderson Power Products

Conn Housing PL 2 POS Crimp ST Cable Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
115107G1
RoHS:
Yes
HTS:
8538907080
COO:
US
Supplier Standard Pack:
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
36 V
Maximum Current Rating:
340 A
Operating Temperature:
N/A
The Anderson Power Products part 115107G1 is a connector housing that is designed for easy and secure crimping of 2 positions. It is specifically made for ST cable mounting, making it ideal for various applications that require a reliable and durable connection. This connector housing ensures a strong and efficient electrical connection, providing a long-lasting and efficient solution for your power needs.
Search Keywords:
115107G1
IN STOCK: 461
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.93
$59.650
25
$11.04
$276.000
50
$10.88
$544.000
100
$9.29
$929.000
300
$9.00
$2,700.000
500
$8.43
$4,215.000
1,000 +
$7.49
$7,490.000
DOWNLOADS