Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1300G5
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Number of Contacts:
1Power
Termination Method:
N/A
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Operating Temperature:
-20 to 105 °C
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
Search Keywords:
1300G5
IN STOCK:
0
On Order:
4,307
can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.47
$42.350
50
$5.69
$284.500
100
$4.34
$434.000
300
$3.89
$1,167.000
500
$3.77
$1,885.000
1,000
$3.11
$3,110.000
2,500
$3.00
$7,500.000
5,000
+
$2.96
$14,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LB1P-1T04PW
Switch Indicators 24VAC/24VDC 8mA LED Round Quick Connect/Solder Lug Panel Mount with Thre...
EYECAP-SIT(A)10Y
Safety Cap for Crimp Terminals 8 AWG - Yellow Band turns White w/Temp Rise
EYECAP-SIT(A)2.5Y
Safety Cap for Crimp Terminals 16-14 AWG - Yellow Band turns White w/Temp Rise
EYECAP-SIT(A)6Y
Safety Cap for Crimp Terminals 12-10 AWG - Yellow Band turns White w/Temp Rise