1307
Anderson Power ProductsConv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1307
RoHS:
Yes
HTS:
8538907040
COO:
US
Supplier Standard Pack
100
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N Tube
Search Keywords:
1307
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.570
$157.000
300
$1.500
$450.000
500
$1.457
$728.500
1,000
$1.214
$1,214.000
2,500
$1.164
$2,910.000
5,000
$1.031
$5,155.000
7,500
$1.004
$7,530.000
10,000
+
$0.989
$9,890.000
Product Guides
Accessories
104G17
106G6
106G7
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
110G54
110G56
110G55
Contact PIN Crimp ST Cable Mount Loose
110G19
PP75-180-RETAINING PIN, 1 BLOCK HIGH
110G18
PP75-180-RETAINING PIN, 2 BLOCK HIGH
110G20
PP75-180-RETAINING PIN
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
134G2
Connector Accessories Dust Cover Straight Red
110G73
111812P7
RETAINING PIN-PER -DWG-TR1718
111812P6
111812P8
Connector Accessories Retaining Pin Straight Polycarbonate
114411P1
114411P2
114411P3
Cable Accessories Grommet Nylon 6/6 Black
113899P1
Connector Accessories T-Handle Red
113890P1
113890P3
1399G20-BK
Mounting Wing For Standard Or CR Housings - Round Hole - Blue.
3-5074P1
Connector Accessories Handle
3-5074P3
Connector Accessories Handle
1463G1
Connector Accessories Clamp Straight
1463G2
Connector Accessories 3 And 6 POS Mounting Clamp Set 600V
1465G1
Connector Accessories 2 POS Mounting Clamp
1465G2
3-5074P5
134G3
Dust Cap / Cover with Lanyard Strap - Anderson Power SB50 Series Connectors - Red - 4.44 i ...
1399G20
Connector Accessories Mounting Wing Straight
1399G7
K-Singlepole, PP-75 GEN'LESS MTG.WING, OVAL | Anderson Power Products 1399G7
1399G23
Connector Accessories Spacer Straight Red
1399G21
3-6054P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6055P1
Connector Accessories Boot Straight Thermoplastic Elastomer
3-6054P2
SB50 ENVIRONMENTAL BOOT W/ COVER, LOAD
3-6055P2
SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE
1399G7-BK
Connector Accessories Mounting Wing For Standard or CR Housing
1399G23-BK
Powerpole® 75 - Short Spacer - Red
1399G21-BK
3-6054P1-BK
3-6055P1-BK
3-6054P2-BK
3-6055P2-BK
Connector Boot With Cover For SB 50 Series - Black - Bulk.
PC-HSG-PP
Connector Accessories Guide Housing Black 55A 600V Polycarbonate
990G2
990
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
996G1
Connector Accessory - Cable Clamp - Anderson SB 350 Series Housing Connectors - SB 350 Ser ...
922G1
Connector Accessories Bracket Straight Polycarbonate
919G1
LOCKING HALF SB-350
919
Bracket and Hardware Kit w/ Clamp Kit
75LOKSMTBLU
75LOKWNGBLU
Connector Accessories Mounting Wing
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5912
BSHG #6 TO #8
75LOKWNGBLK-R
75LOKWNGBLU-R
Connector Accessories Mounting Wing Round Hole 75A 600V
5913
Connector Accessories Bushing Straight
5918
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
5690
Connector Accessories Reducing Bushing
5693
Connector Accessories Reducing Bushing Straight
5687
BSHG - 1/0 TO #1
5648
Connector Accessories Reducing Bushing
5663
Connector Accessories Reducing Bushing
995G4
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
995G2
A-FRAME HDL SBE/X 350-GRA
75LOKWNGBLU-R-BK
Connector Accessories Mounting Wing Straight Polycarbonate Blue
75LOKWNGBLU-BK
Pp75 Lok Wing Blu/Oval Hole Rohs Compliant: Yes |Anderson Power Products 75LOKWNGBLU-BK
75LOKSMTBLU-BK
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5910-BK
Connector Accessories Reducing Bushing
5693-BK
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
5913-BK
Connector Accessories Reducing Bushing
5648-BK
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
5690-BK
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
PC-HSG-PP-BK
5687-BK
Connector Accessories Reducing Bushing
5918-BK
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
5663-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
990G2-BK
5905-BK
Cable Management, Clamp 11.43mm
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
997G1
Connector Accessories Frame Handle Polycarbonate
H1216P8
H1120P55
H1216P7
H1216P9
SB50-HDL-RED
SB50 HANDLE,RED
PC-HSG-SB
PCSTAPLE-2
SB350-LOCKOUT
PPE Safety Equipment / Lockout Tagout SB350LOCKOUTDEVICE
PC-HSG-SB-BK
PCB Guide Housing For Vertical Mini Powerclaw Contacts For SB50 - Black.
111038G2
Contact Insertion/Extraction Tool, For PP15 Powerpole Connector
1389G3
1389G4
locator Tool
1389G6
Tools and Accessories, Locator For 16 To 6 AWG
1389G7
1304G31
1304G32
1309G2
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
1309G3
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1309G6
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
1388G3
1388G4
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
1309G8
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
1303G3
DIE SET FOR SBE/O/X #4/0 CONT. | Anderson Power Products 1303G3
1303G12
1303G13
Tool Die Set For PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05.
1387G1
1387G2
Pneumatic Bench Crimp Tool - Without Die Set.
1368