Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1317G2-BK
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Tin,Silver
Maximum Current Rating:
25 A
Termination Method:
Solder
The ANDERSON POWER PRODUCTS part 1317G2-BK is a Contact SKT Solder RA Thru-Hole Loose. It is designed for easy and secure power connections, allowing for efficient current flow in a variety of applications. This contact features a solder right angle design and is loose, making it easy to install and replace as needed. It is ideal for use in industrial, automotive, marine, and other demanding environments where reliable power transmission is essential. With its high-quality construction and durable materials, this contact ensures long-lasting performance and dependable connection reliability.
Search Keywords:
1317G2BK
IN STOCK:
0
On Order:
21,024
can ship 2/17/25
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.491
$37.275
250
$1.042
$260.500
500
$0.953
$476.500
1,000
$0.924
$924.000
3,000
$0.904
$2,712.000
5,000
$0.895
$4,475.000
8,000
$0.886
$7,088.000
10,000
+
$0.877
$8,770.000
Product Guides
Accessories
110G10
Connector Accessory - Flex Conduit Hardware Kit - Powerpole Pak 4 Pole Connectors.
110G12
Connector Accessories Blok Lok 4 POS Polycarbonate Black
110G16
PP15/30-RETAINING PIN-1 HIGH
110G9
PP PAK-RETAINING PIN
110G17
PP15/30-RETAINING PIN-2+ HIGH
110G68
Connector Accessory - Retention Clip - Anderson Powerpole PP15-45 Series Housing Connector ...
110G51
110G21
Connector Accessories Blok Lok 2 POS Polycarbonate Black
110G50
Blind mate Pak Connector
110G9-BK
PP PAK-RETAINING PIN
115G1-BK
PP PAK-2-4P HDW.PAK-CABLE
111812P5
114555P1
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P10
114555P2
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P3
Connector Accessories PCB Mounting Staple Straight
114555P6
Connector Accessories Staples
114555P7
114555P9
115G1
Connector, Power, Heavy Duty, PP PAK-2-4P HDWE PAK-CABLE | Anderson Power Products 115G1
115G2
PP PAK-5-6P HDWE PAK-CABLE
1399G10-BK
1399G13-BK
Connector Accessories Spacer Blue
1399G14-BK
SPACER KEY-SHORT-WHT. W/HOLE
1399G17-BK
1399G1-BK
Connector Accessories Spacer Straight Polycarbonate Red
1399G2-BK
Connector Accessories Spacer Straight
1399G6-BK
PP10/45 SHT.SPAC.W/O HOLE RED
115G7-BK
Cable Management, Clamp
115G8-BK
115G8
115G2-BK
Cable Management, Clamp Screw Mount
115G7
Cable Management, Clamp Screw Mount Powerpole®
115G4-BK
115G4
Connector Accessories Cable Clamp Hardware Pak
1399G10
Connector Accessories - Long Spacer - Straight Polycarbonate - Black.
1399G13
C-Powerpoles 10 / 45, SHORT SPACER, BLUE W/O HOLE 30A | Anderson Power Products 1399G13
1399G17
Conn Housing RCP 1 POS Crimp ST Cable Mount
1399G2
Connector Accessories Long Spacer Polycarbonate Red
1399G6
PP10/45 SHORT SPACER RED
1399G14
C-Powerpoles 10 / 45, SPACER KEY-SHORT-WHITE W/HOLE | Anderson Power Products 1399G14
115G3
Cable Management, Clamp Steel Screw Mount
115G3-BK
Connector Cable Clamp For Powerpole 15, 30, 45 Series - 7, 8 Positions - Bulk.
115G23-BK
115G23
1460G1-BK
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1-BK
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1460G2-BK
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1460G3-BK
Hood 180° Black Polycarbonate
1460G4-BK
1470G3-BK
Connector Accessory - Connector Shell Housing - PP15 - PP30 - & PP45 Series Powerpole Conn ...
1461G2-BK
Plug Shell without Latch Black, 5-6 Poles
1461G3-BK
C-Powerpoles 10 / 45, PP PAK 7-8P HSG-PLUG NO LATCH | Anderson Power Products 1461G3-BK
1470G4-BK
26-01
27-01
BMHSG-R
Connector Accessories Blind Cover Straight
BMHSG-P
Connector Accessories Blind Cover Straight
BMPP10-45R
Connector Accessories Blind Cover Straight
BMPP10-45P
Connector Accessories Blind Cover Straight
1399G8
Connector Accessories Housing
1399G9
Connector Accessories Mounting Wing Straight Polycarbonate Red
1460G1
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1470G1
Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
1460G2
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1470G2
Powerpole® Pak Snap In Receptacle 5 To 6 Poles.
1460G3
PP PAK 7-8P HSG-PLUG W/LATCH
1460G23
1460G4
Connector Accessories Plug Housing 10 POS Polycarbonate
1470G3
PP PAK 7-8P HSG-SNAP-IN RECEPT
1461G2
Heavy Duty Power Connectors PP PAK 5-6P HSG-PLUG NO LATCH
1461G3
Connector Accessories Housing Straight Polycarbonate
1470G4
Connector Accessories Receptacle Housing 10 POS Polycarbonate
1441G1
Connector Accessories Boot
1442G1
Connector Accessories Housing Straight
1462G1
PP15/45 2&4P MTG CLP(2/SET)
1462G2
Connector Accessories Mounting Clamp Set 3/6 POS Aluminum
1462G3
Powerpole® 15/45 Mounting Clamp - Set of 2
1399G8-BK
Connector Power Heavy Duty PP15/45 MOUNTING WING BLUE - BULK | Anderson Power Products 139 ...
1399G9-BK
PP10/45 MTG.WNG-RED
1470G1-BK
PP PAK 2-4P HSG-SNAP-IN RECEPT
1470G2-BK
PP PAK 5-6P HSG-SNAP-IN RECEPT
1460G23-BK
20-01
1391G1
H1507P38
Roll Pin .094 X .25 Lg Rohs Compliant: Yes |Anderson Power Products H1507P38