help desk software

1323G2-BK

Anderson Power Products

Contact PIN Crimp ST Cable Mount (1AWG/0)AWG Loose .. see full description

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1323G2-BK
RoHS:
Yes
HTS:
8538907040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
600
Package Type:
Bulk
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
(1/0) AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
230 A
Termination Method:
Crimp
The ANDERSON POWER PRODUCTS part 1323G2-BK is a high-quality contact pin that is designed for crimping and can be easily mounted on cables. It is specifically suitable for ST cables and has a wide compatibility range, accommodating cable sizes ranging from 1AWG to 0AWG. This contact pin ensures a secure and reliable connection, providing excellent conductivity for efficient power transmission. With its loose configuration, it offers flexibility in installation and allows for easy replacement if needed. Trust ANDERSON POWER PRODUCTS for top-notch quality and performance.
Search Keywords:
1323G2BK
IN STOCK: 237
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.74
$23.700
50
$3.38
$169.000
100
$3.22
$322.000
250
$2.88
$720.000
600
$2.69
$1,614.000
1,200
$2.49
$2,988.000
3,000
$2.38
$7,140.000
5,400 +
$2.34
$12,636.000
DOWNLOADS