Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1327G18-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Operating Temperature:
N/A
Enhance your connector setup with the ANDERSON POWER PRODUCTS part 1327G18-BK. This connector accessory in gray is designed to provide a secure and reliable connection for your electronic components. Upgrade your system with this durable and high-quality accessory for optimal performance.
Search Keywords:
1327G18BK
IN STOCK:
4,092
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4982
$24.910
500
$0.3568
$178.400
1,000
$0.3514
$351.400
2,500
$0.2985
$746.250
5,000
$0.2940
$1,470.000
7,500
$0.2896
$2,172.000
10,000
$0.2853
$2,853.000
15,000
+
$0.2810
$4,215.000
Product Guides
Accessories
110G10
Connector Accessory - Flex Conduit Hardware Kit - Powerpole Pak 4 Pole Connectors.
110G12
Connector Accessories Blok Lok 4 POS Polycarbonate Black
110G16
PP15/30-RETAINING PIN-1 HIGH
110G9
PP PAK-RETAINING PIN
110G17
PP15/30-RETAINING PIN-2+ HIGH
110G68
Connector Accessory - Retention Clip - Anderson Powerpole PP15-45 Series Housing Connector ...
110G51
110G21
Connector Accessories Blok Lok 2 POS Polycarbonate Black
110G50
Blind mate Pak Connector
110G9-BK
PP PAK-RETAINING PIN
115G1-BK
PP PAK-2-4P HDW.PAK-CABLE
111812P5
114555P1
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P10
114555P2
Connector Accessories PCB Mounting Staple Straight Polycarbonate
114555P3
Connector Accessories PCB Mounting Staple Straight
114555P6
Connector Accessories Staples
114555P7
114555P9
115G1
Connector, Power, Heavy Duty, PP PAK-2-4P HDWE PAK-CABLE | Anderson Power Products 115G1
115G2
PP PAK-5-6P HDWE PAK-CABLE
1399G10-BK
1399G13-BK
Connector Accessories Spacer Blue
1399G14-BK
SPACER KEY-SHORT-WHT. W/HOLE
1399G17-BK
1399G1-BK
Connector Accessories Spacer Straight Polycarbonate Red
1399G2-BK
Connector Accessories Spacer Straight
1399G6-BK
PP10/45 SHT.SPAC.W/O HOLE RED
115G7-BK
Cable Management, Clamp
115G8-BK
115G8
115G2-BK
Cable Management, Clamp Screw Mount
115G7
Cable Management, Clamp Screw Mount Powerpole®
115G4-BK
115G4
Connector Accessories Cable Clamp Hardware Pak
1399G10
Connector Accessories - Long Spacer - Straight Polycarbonate - Black.
1399G13
C-Powerpoles 10 / 45, SHORT SPACER, BLUE W/O HOLE 30A | Anderson Power Products 1399G13
1399G17
Conn Housing RCP 1 POS Crimp ST Cable Mount
1399G2
Connector Accessories Long Spacer Polycarbonate Red
1399G6
PP10/45 SHORT SPACER RED
1399G14
C-Powerpoles 10 / 45, SPACER KEY-SHORT-WHITE W/HOLE | Anderson Power Products 1399G14
115G3
Cable Management, Clamp Steel Screw Mount
115G3-BK
Connector Cable Clamp For Powerpole 15, 30, 45 Series - 7, 8 Positions - Bulk.
115G23-BK
115G23
1317G11-BK
1317G12-BK
HD RT ANG PCB CNT .40/.953
1317G13-BK
Contact PIN Solder ST Thru-Hole Loose
1460G1-BK
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1-BK
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1460G2-BK
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1460G3-BK
Hood 180° Black Polycarbonate
1460G4-BK
1470G3-BK
Connector Accessory - Connector Shell Housing - PP15 - PP30 - & PP45 Series Powerpole Conn ...
1461G2-BK
Plug Shell without Latch Black, 5-6 Poles
1461G3-BK
C-Powerpoles 10 / 45, PP PAK 7-8P HSG-PLUG NO LATCH | Anderson Power Products 1461G3-BK
1470G4-BK
26-01
27-01
BMHSG-R
Connector Accessories Blind Cover Straight
BMHSG-P
Connector Accessories Blind Cover Straight
BMPP10-45R
Connector Accessories Blind Cover Straight
BMPP10-45P
Connector Accessories Blind Cover Straight
1399G8
Connector Accessories Housing
1399G9
Connector Accessories Mounting Wing Straight Polycarbonate Red
1317G1
Contact PIN Solder RA Thru-Hole Loose
1317G11
1317G12
1317G13
Contact Solder ST Thru-Hole 20AWG Loose
1460G1
Powerpole Pak Connector Shell - With Latch - 2 to 4 Poles
1461G1
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
1470G1
Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
1460G2
Powerpole Pak Connector Shell - With Latch - 5 to 6 Poles
1470G2
Powerpole® Pak Snap In Receptacle 5 To 6 Poles.
1460G3
PP PAK 7-8P HSG-PLUG W/LATCH
1460G23
1460G4
Connector Accessories Plug Housing 10 POS Polycarbonate
1470G3
PP PAK 7-8P HSG-SNAP-IN RECEPT
1461G2
Heavy Duty Power Connectors PP PAK 5-6P HSG-PLUG NO LATCH
1461G3
Connector Accessories Housing Straight Polycarbonate
1470G4
Connector Accessories Receptacle Housing 10 POS Polycarbonate
1441G1
Connector Accessories Boot
1442G1
Connector Accessories Housing Straight
1462G1
PP15/45 2&4P MTG CLP(2/SET)
1462G2
Connector Accessories Mounting Clamp Set 3/6 POS Aluminum
1462G3
Powerpole® 15/45 Mounting Clamp - Set of 2
1399G8-BK
Connector Power Heavy Duty PP15/45 MOUNTING WING BLUE - BULK | Anderson Power Products 139 ...
1399G9-BK
PP10/45 MTG.WNG-RED
1470G1-BK
PP PAK 2-4P HSG-SNAP-IN RECEPT
1470G2-BK
PP PAK 5-6P HSG-SNAP-IN RECEPT
1460G23-BK
20-01
H1507P38
Roll Pin .094 X .25 Lg Rohs Compliant: Yes |Anderson Power Products H1507P38
1331
PP30-CNT-#12-16 AWG-LOOSE
1332
Contact - Silver Crimp - 16-20 AWG - Power
1830G1
PowerPole 15/45 Contacts - Premate Ground - 14-10AWG (2.1-6.0mm) - Tin - Tape/Reel
261G3-LPBK
Silver Plated Power Contact - 10-14 AWG
3-5911P1
Contact Crimp ST Cable Mount PowerMod® Loose
1830G2
PowerPole 15/45 Contacts - Premate Ground - 14-10AWG (2.1-6.0mm) - Silver - Tape/Reel
3-5912P1
Contact RA
269G2-LPBK
HD LOOSE PC 15A REEL CNT
269G1-LPBK
Contact Crimp ST Cable Mount 12-16AWG Loose
3-5913P1
261G2-LPBK
LOOSE PIECE 45A CONTACT
3-5952P1
C-Powerpoles 10 / 45, 30A FLAT WIPING RA PCB CONT.BOT.ROW | Anderson Power Products 3-5952 ...
201G1H-LPBK
LOOSE PC 45A CONT.SUPERFLEX
1830G1-LPBK
PowerPole 15/45 Contacts - Premate Ground - 14-10AWG (2.1-6.0mm) - Tin - Bulk
262G2-LPBK
Contact Crimp ST Cable Mount 16-20AWG Loose
261G1-LPBK
LD LOOSE PC 30A REEL CONT.
262G1-LPBK
Contact Crimp ST Cable Mount 16-20AWG Loose
200G1L-LPBK
269G3-LPBK
HD LOOSE PC 45A REEL CNT
1317G1-BK
Contact RA
1317G2-BK
Contact SKT Solder RA Thru-Hole Loose
1317G3-BK
Hd Pcb Straight Cnt 2.16 Rohs Compliant: Yes |Anderson Power Products 1317G3-BK
1317G4-BK
Contact PIN Solder ST Thru-Hole 10-12AWG PowerMod® Loose
1377G13-BK
Contact PIN Solder ST Thru-Hole 10-12AWG PowerMod® Loose
1377G1-BK
1377G2-BK
Contact PIN Solder RA Thru-Hole Bulk
1377G3-BK
Contact SKT Solder ST Thru-Hole 10-20AWG PowerMod® Loose
1377G4-BK
Contact PIN Solder ST Thru-Hole 10-12AWG Powerpole® Loose
1377G11-BK
1377G12-BK
Contact SKT Solder RA Thru-Hole 10-20AWG PowerMod® Loose
200G3L-LPBK
Contact Crimp ST Cable Mount Loose
1830G2-LPBK
PowerPole 15/45 Contacts - Premate Ground - 14-10AWG (2.1-6.0mm) - Silver - Bulk
261G2
Contact Crimp ST Cable Mount 10-14AWG Reel
262G1
PP15-CNT-#16-20 AWG-REEL, TIN
261G1
PP30-CNT-#12-16 AWG-,REEL, TIN
1332-BK
PP15-CNT-#16-20 AWG-LOOSE
1331-BK
PP30-CNT-#12-16 AWG-LOOSE
200G1L
PP45#10/14 CONT.LD 2-8372R7
269G1
Hd Pp30#12-16 Reel Cnt Rohs Compliant: Yes |Anderson Power Products 269G1
269G2
Connector Powerpole Loose Piece 15 A 16-20 AWG | Anderson Power Products 269G2-LPBK
1335G1
45A VERT.MT.SHORT TAIL LP CONT.
1336G1
45A HORIZ. (BOT) RA LP CONT.
1337G1
45A HORIZ (TOP) RA LP CONT.
1377G13
Pp Pcb Straight Cnt 1.11 Lg. Rohs Compliant: Yes |Anderson Power Products 1377G13
1836G1
1377G12
1317G2
Contact Solder RA Thru-Hole Loose
1317G3
Contact PIN Solder ST Thru-Hole Loose
1317G4
1377G1
Contact Solder RA Thru-Hole 0.7AWG Loose
1377G11
1377G2
Contact; PowerPole; PCB; RtAngle; 25A; 600V; forPP15/45Series; LowDetent; 0.4InCntLength
1377G3
PP PCB STRAIGHT CONTACT 2.25LG
1377G4
Contact; PowerPole; PCB; RtAngle; 25A; 600V; forPP15/45Series; LowDetent; 1.7InCntLen
201G1H
Contact Crimp ST Cable Mount 10-14AWG Reel
269G3
Blade Contact - 10-14 AWG - Crimp - Non-Gendered - Copper Alloy Contact With Tin Finish.
261G3
PP45 REELED CONT.SIIVER PL.#10/14.
262G2
Pp15 Reeled Cont. #16/20 Sil.pl. Rohs Compliant: Yes |Anderson Power Products 262G2
200G3L
PP45#10/14 CONT.LD SILVER
1391G1