Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1339G5
RoHS:
Yes
HTS:
8538907040
COO:
TW
Supplier Standard Pack
100
Heavy Duty Power Connectors SBS50 #8 AWG LOW DETENT CONT SET
Search Keywords:
1339G5
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
50
$4.46
$223.000
100
$4.26
$426.000
300
$4.07
$1,221.000
500
$3.91
$1,955.000
1,000
$3.31
$3,310.000
2,500
$3.13
$7,825.000
5,000
+
$2.81
$14,050.000
Product Guides
Accessories
104G17
113890P1
113899P1
Connector Accessories T-Handle Red
5905
Connector, Power, Heavy Duty, SB50 #10-12AWG TWIN CON CABLE CLAMP | Anderson Power Product ...
134G1
Dust Cap / Cover - Dust Cover - Anderson Power SB50 Series Connectors - Thermoplastic Body ...
1466G1
Connector Accessories Bracket
5910
Reducing Bushing - Anderson SB Series Housing Connectors - 6 AWG.
5910-BK
Connector Accessories Reducing Bushing
5905-BK
Cable Management, Clamp 11.43mm
990G2
990
990G1
Rectangular Connector Accessories SB50#6-#8 Cable Clamp | Anderson Power Products 990G1
5912
BSHG #6 TO #8
5913
Connector Accessories Bushing Straight
5912-BK
Reducing Bushing - 6 to 8GA - Anderson SB Series - Housing Connector.
5913-BK
Connector Accessories Reducing Bushing
990G2-BK
990-BK
Connector Accessories Cable Clamp Straight Polycarbonate
990G1-BK
G-Multipole, SB50#6-#8 CABLE CLAMP | Anderson Power Products 990G1-BK
997G1
Connector Accessories Frame Handle Polycarbonate
H1120P55
SBS50-HDL-RED
T-Handles for SBS® 50 and SBS® 75X
PSBS75XCLP1-BK
Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
PSBS75XCLP2-BK
Small Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
SBS75GPRBLK-BK
SBS® 75G Assembled PCB Connector - Black
SBS75GHDLRED
SBS®75X Standard Handle - Red
PSBS75XCLP1
Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
PSBS75XCLP2
Small Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle
SBS75XPRBLK-BK
SBS® 75X Assembled PCB Connector - Black - Tin Contact
PM1002G1
Extraction, Removal & Insertion Tools INSERTION TOOL TOOL
PM1003GX
PM1003G1
Extraction, Removal & Insertion Tools EXTRACTION TOOL TOOL
1389G20
1389G9
#6 Locator - Sbs/Sbo/Sbe Rohs Compliant: Yes |Anderson Power Products 1389G9
TL0001
TL0002
1309G4
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
1388G6
Die For Crimping Tool 16 To 6 AWG
1388G7
Tools and Accessories, Die for #10 to #12 AWG
TM0001
PM1000G1
Pneumatic Four Indent Hand Tool With Locator
1387G1
TP0001