Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1399G2-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Type:
Spacer
Dimension:
N/A
Operating Temperature:
N/A
The ANDERSON POWER PRODUCTS 1399G2-BK is a high-quality connector accessory designed to provide a straight and secure spacer for improved connectivity. This black spacer is ideal for creating a gap between connectors, preventing accidental contact and ensuring proper alignment. With its durable construction and reliable performance, the 1399G2-BK spacer is an essential component for efficient and safe power connections.
Search Keywords:
1399G2BK
IN STOCK:
796
Ships today, if you order in
On Order:
5,000
can ship 12/23/24
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5664
$28.320
500
$0.4539
$226.950
1,000
$0.3990
$399.000
2,500
$0.3600
$900.000
5,000
$0.3546
$1,773.000
7,500
$0.3493
$2,619.750
10,000
$0.3440
$3,440.000
15,000
+
$0.3389
$5,083.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1-66358-0
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...
1-104257-4
15 MTE RCPT HSG SR LATCH .100
200821-1
CMNL KEYING PLUG
208457-1
CMC PLUG ASSEMBLY,SZ 28-24