Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1399G8
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Housing
Dimension:
7.9 x 16.6 mm
Operating Temperature:
-20 to 105 °C
Connector Accessories Housing
Search Keywords:
1399G8
IN STOCK:
1,401
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.220
$122.000
300
$0.940
$282.000
1,000
$0.799
$799.000
2,500
$0.665
$1,662.500
5,000
$0.655
$3,275.000
7,500
$0.645
$4,837.500
10,000
$0.636
$6,360.000
15,000
+
$0.626
$9,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
1-350777-9
02P UMNL V0 PLUG HSG BLACK
1445957-5
HSG SUB ASY,RED
17514-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
285-103
Insulated Banana Plug - Giant - 3/4" Contact - 25 Amps - 2kV - Solder Well Wiring - Black.