Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1460G3-BK
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Type:
Backshells
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
-20 to 105 °C
Connector Type:
Connector Power
Body Material:
Polycarbonate
Dimension:
57.2 x 21.59mm mm
Hood 180° Black Polycarbonate
Search Keywords:
1460G3BK
IN STOCK:
431
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.65
$26.500
100
$2.54
$254.000
250
$2.50
$625.000
500
$1.89
$945.000
1,000
$1.60
$1,600.000
2,500
$1.58
$3,950.000
5,000
$1.44
$7,200.000
7,500
+
$1.42
$10,650.000
Product Guides